Part Details for RLP73V2BR010FTDF by TE Connectivity
Overview of RLP73V2BR010FTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73V2BR010FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4005
|
Newark | Current Sense Res, 0R01, 1%, 500 Mw, Resistance:0.01Ohm, Product Range:Rl73 Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Te Connectivity RLP73V2BR010FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 914 |
|
$0.3230 / $0.6080 | Buy Now |
DISTI #
A109621CT-ND
|
DigiKey | RES 0.01 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5300 In Stock |
|
$0.1828 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1501 / $0.2203 | Buy Now |
DISTI #
61270513
|
Verical | Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2204 | Americas - 2000 |
|
$0.2432 / $0.2864 | Buy Now |
DISTI #
RLP73V2BR010FTDF
|
TTI | Current Sense Resistors - SMD .01 OHM 1% 1/2W 600PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2050 / $0.2090 | Buy Now |
DISTI #
2176055-1
|
Avnet Abacus | SMD Current Sense Resistor, 10 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film (Alt: 2176055-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1501 / $0.2203 | Buy Now |
Part Details for RLP73V2BR010FTDF
RLP73V2BR010FTDF CAD Models
RLP73V2BR010FTDF Part Data Attributes
|
RLP73V2BR010FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73V2BR010FTDF
TE Connectivity
RES SMD 0.01 OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |