Part Details for RLP73V2BR020JTD by TE Connectivity
Overview of RLP73V2BR020JTD by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73V2BR020JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4007
|
Newark | Current Sense Res, 0R02, 5%, 500 Mw, Resistance:0.02Ohm, Product Range:Rl73 Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Te Connectivity RLP73V2BR020JTD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3951 |
|
$0.2620 / $0.3660 | Buy Now |
DISTI #
A109825CT-ND
|
DigiKey | RES 0.02 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5864 In Stock |
|
$0.1610 / $0.7500 | Buy Now |
DISTI #
2176056-8
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: 2176056-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1778 | Buy Now |
DISTI #
279-RLP73V2BR020JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73V 2B R020 5% 5K RL RoHS: Compliant | 1257 |
|
$0.1610 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RLP73V 2B R020 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1556 / $0.1896 | Buy Now |
DISTI #
2176056-8
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: 2176056-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1778 | Buy Now |
DISTI #
2176056-8
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 5%, 500 mW, 1206 [3216 Metric], Thick Film (Alt: 2176056-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2805342RL
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R02, 5%, 500 MW RoHS: Compliant Min Qty: 100 Container: Reel | 3951 |
|
$0.1489 / $0.2282 | Buy Now |
DISTI #
2805342
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R02, 5%, 500 MW RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3951 |
|
$0.1489 / $0.3171 | Buy Now |
DISTI #
2805342RL
|
Farnell | CURRENT SENSE RES, 0R02, 5%, 500 MW RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 3 Days Container: Reel | 3951 |
|
$0.1297 / $0.2254 | Buy Now |
Part Details for RLP73V2BR020JTD
RLP73V2BR020JTD CAD Models
RLP73V2BR020JTD Part Data Attributes:
|
RLP73V2BR020JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73V2BR020JTD
TE Connectivity
RES SMD 0.02 OHM 5% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |