Part Details for RLR05C1102FPRE5 by Vishay Intertechnologies
Overview of RLR05C1102FPRE5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C1102FPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8996
|
Newark | Erl-05 11K 1% T-1 Rlr05C1102Fp Re5 |Vishay RLR05C1102FPRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8210 / $1.1100 | Buy Now |
DISTI #
RLR05C1102FPRE5
|
Avnet Americas | Resistor, 11 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C1102FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $1.2657 | Buy Now |
DISTI #
RLR05C1102FPRE5
|
Avnet Americas | Resistor, 11 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C1102FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $1.2657 | Buy Now |
DISTI #
RLR05C1102FPRE5
|
Avnet Americas | Resistor, 11 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C1102FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $1.2657 | Buy Now |
DISTI #
RLR05C1102FPRE5
|
Avnet Abacus | Resistor, 11 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR05C1102FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR05C1102FPRE5
RLR05C1102FPRE5 CAD Models
RLR05C1102FPRE5 Part Data Attributes
|
RLR05C1102FPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1102FPRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1102FPRE5
This table gives cross-reference parts and alternative options found for RLR05C1102FPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1102FPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1102FSR36 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FSR36 |
RLR05C1102FSR3619 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FSR3619 |
RLR05C1102FSRE719 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FSRE719 |
RLR05C1102FMRE6 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FMRE6 |
RLR05C1102FSRE619 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FSRE619 |
RLR05C1102FSBSL | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FSBSL |
RLR05C1102FRRE6 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FRRE6 |
RLR05C1102FSRE519 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FSRE519 |
RLR05C1102FPRSL | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FPRSL |
RLR05C1102FSB1419 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1102FPRE5 vs RLR05C1102FSB1419 |