Part Details for RLR05C1302GS by Vishay Intertechnologies
Overview of RLR05C1302GS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1302GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 13K Ohm, 200V, 2±%, 100ppm | 1648 |
|
$0.1500 / $0.3600 | Buy Now |
Part Details for RLR05C1302GS
RLR05C1302GS CAD Models
RLR05C1302GS Part Data Attributes
|
RLR05C1302GS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1302GS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 13000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1302GS
This table gives cross-reference parts and alternative options found for RLR05C1302GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1302GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1302GSRE819 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1302GS vs RLR05C1302GSRE819 |
RLR05C1302GRRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1302GS vs RLR05C1302GRRSL |
ERL0513K000GKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1302GS vs ERL0513K000GKEA500 |
RLR05C1302GMB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1302GS vs RLR05C1302GMB14 |
RLR05C1302GSRE6 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1302GS vs RLR05C1302GSRE6 |
RLR05C1302GSBSL19 | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1302GS vs RLR05C1302GSBSL19 |
RLR05C1302GSR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1302GS vs RLR05C1302GSR36 |
RLR05C1302GRB14 | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1302GS vs RLR05C1302GRB14 |
RLR05C1302GSRE6 | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1302GS vs RLR05C1302GSRE6 |
RLR05C1302GSRE719 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1302GS vs RLR05C1302GSRE719 |