Part Details for RLR05C1333FS by Vishay Intertechnologies
Overview of RLR05C1333FS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1333FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 133K Ohm, 200V, 1±%, 100ppm | 64 |
|
$0.5040 / $0.8400 | Buy Now |
|
Quest Components | Resistor, Thick Film, 133K Ohm, 200V, 1±%, 100ppm | 67 |
|
$0.5739 / $0.9565 | Buy Now |
Part Details for RLR05C1333FS
RLR05C1333FS CAD Models
RLR05C1333FS Part Data Attributes
|
RLR05C1333FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1333FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1333FS
This table gives cross-reference parts and alternative options found for RLR05C1333FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1333FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1333FSRSL | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs RLR05C1333FSRSL |
RLR05C1333FRRE8 | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs RLR05C1333FRRE8 |
RLR05C1333FRRE6 | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs RLR05C1333FRRE6 |
RLR05C1333FRRSL | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs RLR05C1333FRRSL |
ERL05133K00FKEK500 | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs ERL05133K00FKEK500 |
RLR05C1333FRRE7 | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs RLR05C1333FRRE7 |
RLR05C1333FRBSL | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs RLR05C1333FRBSL |
RLR05C1333FMB14 | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs RLR05C1333FMB14 |
RLR05C1333FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs RLR05C1333FSRSL19 |
RLR05C1333FSR36 | Fixed Resistor, Metal Film, 0.125W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1333FS vs RLR05C1333FSR36 |