Part Details for RLR05C1800GS by TT Electronics Resistors
Overview of RLR05C1800GS by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C1800GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 82 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | Resistor, Thick Film, 180 Ohm, 200V, 2±%, 100ppm | 1533 |
|
$0.4950 / $1.3500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 180 Ohm, 200V, 2±%, 100ppm | 65 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for RLR05C1800GS
RLR05C1800GS CAD Models
RLR05C1800GS Part Data Attributes
|
RLR05C1800GS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RLR05C1800GS
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Conformally Coated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39017 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RLR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |