Part Details for RLR05C2670FRRE7 by Vishay Intertechnologies
Overview of RLR05C2670FRRE7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C2670FRRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C2670FRRE7
|
Avnet Americas | Res Metal Film 267 Ohm 1% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C2670FRRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7203 | Buy Now |
Part Details for RLR05C2670FRRE7
RLR05C2670FRRE7 CAD Models
RLR05C2670FRRE7 Part Data Attributes
|
RLR05C2670FRRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2670FRRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2670FRRE7
This table gives cross-reference parts and alternative options found for RLR05C2670FRRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2670FRRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2670FSRE5 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FSRE5 |
RLR05C2670FSRSL | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FSRSL |
RLR05C2670FSRE7 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FSRE7 |
RLR05C2670FMB14 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FMB14 |
RLR05C2670FSB14 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FSB14 |
RLR05C2670FRRSL | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FRRSL |
RLR05C2670FRBSL | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FRBSL |
RLR05C2670FRR36 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FRR36 |
RLR05C2670FSRE8 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FSRE8 |
RLR05C2670FSRE6 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2670FRRE7 vs RLR05C2670FSRE6 |