Part Details for RLR05C43R2FSRE819 by Vishay Intertechnologies
Overview of RLR05C43R2FSRE819 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C43R2FSRE819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C3751
|
Newark | Rlr05, 43.2 Ohm, +/- 1%, 0.001% Failure Rate, Hot Solder Dip (05's) |Vishay RLR05C43R2FSRE819 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.8900 | Buy Now |
DISTI #
RLR05C43R2FSRE819
|
Avnet Americas | ERL-05-19 43.2 1% T-1 RLR05C43R2FS RE8 - Tape and Reel (Alt: RLR05C43R2FSRE819) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $1.4955 | Buy Now |
Part Details for RLR05C43R2FSRE819
RLR05C43R2FSRE819 CAD Models
RLR05C43R2FSRE819 Part Data Attributes
|
RLR05C43R2FSRE819
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C43R2FSRE819
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C43R2FSRE819
This table gives cross-reference parts and alternative options found for RLR05C43R2FSRE819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C43R2FSRE819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C43R2FPRE5 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C43R2FSRE819 vs RLR05C43R2FPRE5 |
ERL0543R200FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C43R2FSRE819 vs ERL0543R200FKEB500 |
RLR05C43R2FSR36 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C43R2FSRE819 vs RLR05C43R2FSR36 |
RLR05C43R2FPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C43R2FSRE819 vs RLR05C43R2FPRE8 |
RLR05C43R2FMB14 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C43R2FSRE819 vs RLR05C43R2FMB14 |
RLR05C43R2FMRSL | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C43R2FSRE819 vs RLR05C43R2FMRSL |
RLR05C43R2FRR36 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C43R2FSRE819 vs RLR05C43R2FRR36 |
RLR05C43R2FSB1419 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C43R2FSRE819 vs RLR05C43R2FSB1419 |
RLR05C43R2FSB14 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C43R2FSRE819 vs RLR05C43R2FSB14 |
RLR05C43R2FPB14 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C43R2FSRE819 vs RLR05C43R2FPB14 |