Part Details for RLR05C4753FPRE5 by Vishay Intertechnologies
Overview of RLR05C4753FPRE5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C4753FPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C4753FPRE5
|
Avnet Americas | Resistor, 475 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C4753FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.5900 / $5.8310 | Buy Now |
DISTI #
RLR05C4753FPRE5
|
Avnet Americas | Resistor, 475 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C4753FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.5900 / $5.8310 | Buy Now |
DISTI #
RLR05C4753FPRE5
|
Avnet Americas | Resistor, 475 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C4753FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.5900 / $5.8310 | Buy Now |
DISTI #
RLR05C4753FPRE5
|
Avnet Abacus | Resistor, 475 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR05C4753FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR05C4753FPRE5
RLR05C4753FPRE5 CAD Models
RLR05C4753FPRE5 Part Data Attributes
|
RLR05C4753FPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4753FPRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4753FPRE5
This table gives cross-reference parts and alternative options found for RLR05C4753FPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4753FPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C4753FRRSL | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FRRSL |
RLR05C4753FPR36 | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FPR36 |
RLR05C4753FRBSL | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FRBSL |
RLR05C4753FRRE619 | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FRRE619 |
RLR05C4753FRB14 | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FRB14 |
RLR05C4753FRBSL19 | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FRBSL19 |
RLR05C4753FMRE5 | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FMRE5 |
RLR05C4753FMBSL | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FMBSL |
RLR05C4753FRR36 | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FRR36 |
RLR05C4753FMRSL | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4753FPRE5 vs RLR05C4753FMRSL |