Part Details for RLR05C4871FSRE519 by Vishay Intertechnologies
Overview of RLR05C4871FSRE519 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C4871FSRE519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C4871FSRE519
|
Avnet Americas | Res Metal Film 4.87K Ohm 1% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C4871FSRE519) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $2.0580 | Buy Now |
DISTI #
RLR05C4871FSRE519
|
Avnet Americas | Res Metal Film 4.87K Ohm 1% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C4871FSRE519) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $2.0580 | Buy Now |
DISTI #
RLR05C4871FSRE519
|
Avnet Americas | Res Metal Film 4.87K Ohm 1% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C4871FSRE519) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $2.0580 | Buy Now |
Part Details for RLR05C4871FSRE519
RLR05C4871FSRE519 CAD Models
RLR05C4871FSRE519 Part Data Attributes
|
RLR05C4871FSRE519
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4871FSRE519
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4871FSRE519
This table gives cross-reference parts and alternative options found for RLR05C4871FSRE519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4871FSRE519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C4871FSRE6 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4871FSRE519 vs RLR05C4871FSRE6 |
RLR05C4871FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4871FSRE519 vs RLR05C4871FSBSL19 |
RLR05C4871FPRSL | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4871FSRE519 vs RLR05C4871FPRSL |
RLR05C4871FPB14 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4871FSRE519 vs RLR05C4871FPB14 |
RLR05C4871FR | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | RLR05C4871FSRE519 vs RLR05C4871FR |
RLR05C4871FSRSL | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4871FSRE519 vs RLR05C4871FSRSL |
RLR05C4871FMB14 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4871FSRE519 vs RLR05C4871FMB14 |
RLR05C4871FPR36 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4871FSRE519 vs RLR05C4871FPR36 |
RLR05C4871FPBSL | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4871FSRE519 vs RLR05C4871FPBSL |
RLR05C4871FSB1419 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4871FSRE519 vs RLR05C4871FSB1419 |