There are no models available for this part yet.
Overview of RLR05C5101GS by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C5101GS by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90C0456
|
Newark | Metal Film Resistor, 5.1Kohm, 125Mw, 2%, Resistance:5.1Kohm, Product Range:Rlr Series, Power Rating:125Mw, Resistance Tolerance:± 2%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Thick Film Rohs Compliant: No |Tt Electronics/international Resistive RLR05C5101GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | Min Qty: 7 | 124 |
|
$0.3750 / $0.7500 | Buy Now | ||
Quest Components | Resistor, Thick Film, 5.1K Ohm, 200V, 2±%, 100ppm | 292 |
|
$0.4305 / $0.8610 | Buy Now | ||
Quest Components | Resistor, Thick Film, 5.1K Ohm, 200V, 2±%, 100ppm | 246 |
|
$0.6440 / $1.3800 | Buy Now | ||
Quest Components | Resistor, Thick Film, 5.1K Ohm, 200V, 2±%, 100ppm | 99 |
|
$0.3000 / $1.0000 | Buy Now |
CAD Models for RLR05C5101GS by TT Electronics Resistors
Part Data Attributes for RLR05C5101GS by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00
|
Construction
|
Conformally Coated
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
25.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.7 mm
|
Package Length
|
3.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-39017
|
Resistance
|
5100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RLR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Related Parts for RLR05C5101GS
-
RNC60H1521BSMetal Film Resistors
-
RCR05G475JSFixed Resistors
-
RWR89S2R00FRWire Wound Resistors
-
SSW-120-01-S-DHeaders and Edge Type Connectors
-
4608X-101-332LFArray/Network Resistors
-
VLS252010T-1R0NFixed Inductors
-
3329H-1-502LFVariable Resistors
-
TPS77033DBVTLinear Regulator ICs
-
71562-725D Type Connectors