Part Details for RLR05C7502GRRE5 by Vishay Intertechnologies
Overview of RLR05C7502GRRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C7502GRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P9676
|
Newark | Erl-05 75K 2% T-1 Rlr05C7502Gr Re5 |Vishay RLR05C7502GRRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8950 / $1.2100 | Buy Now |
DISTI #
RLR05C7502GRRE5
|
Avnet Americas | Res Metal Film 75K Ohm 2% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C7502GRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4590 / $1.1988 | Buy Now |
Part Details for RLR05C7502GRRE5
RLR05C7502GRRE5 CAD Models
RLR05C7502GRRE5 Part Data Attributes
|
RLR05C7502GRRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C7502GRRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C7502GRRE5
This table gives cross-reference parts and alternative options found for RLR05C7502GRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C7502GRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C7502GRB14 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GRB14 |
RLR05C7502GRBSL | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GRBSL |
RLR05C7502GMB14 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GMB14 |
RLR05C7502GPRE6 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GPRE6 |
RLR05C7502GPR36 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GPR36 |
RLR05C7502GMR36 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GMR36 |
RLR05C7502GMR6419 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GMR6419 |
RLR05C7502GRRSL | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GRRSL |
RLR05C7502GPRSL | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GPRSL |
RLR05C7502GS | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7502GRRE5 vs RLR05C7502GS |