Part Details for RLR07C1001GRRE823 by Vishay Intertechnologies
Overview of RLR07C1001GRRE823 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C1001GRRE823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C1001GRRE823
|
Avnet Americas | Res Metal Film 1K Ohm 2% 1/4W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR07C1001GRRE823) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.8532 / $1.1199 | Buy Now |
Part Details for RLR07C1001GRRE823
RLR07C1001GRRE823 CAD Models
RLR07C1001GRRE823 Part Data Attributes
|
RLR07C1001GRRE823
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1001GRRE823
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1001GRRE823
This table gives cross-reference parts and alternative options found for RLR07C1001GRRE823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1001GRRE823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1001GMR36 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1001GRRE823 vs RLR07C1001GMR36 |
RLR07C1001GSRE6 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1001GRRE823 vs RLR07C1001GSRE6 |
RLR07C1001GSRSL23 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1001GRRE823 vs RLR07C1001GSRSL23 |
RLR07C1001GRR3623 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1001GRRE823 vs RLR07C1001GRR3623 |
RLR07C1001GPRSL | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1001GRRE823 vs RLR07C1001GPRSL |
RLR07C1001GMRE8 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1001GRRE823 vs RLR07C1001GMRE8 |
RLR07C1001GMBSL | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1001GRRE823 vs RLR07C1001GMBSL |
RLR07C1001GSBSL23 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1001GRRE823 vs RLR07C1001GSBSL23 |
RLR07C1001GSB14 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1001GRRE823 vs RLR07C1001GSB14 |
ERL071K0000GKEB23 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR07C1001GRRE823 vs ERL071K0000GKEB23 |