Part Details for RLR07C1301FR by Vishay Intertechnologies
Overview of RLR07C1301FR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1301FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 1.3K Ohm, 250V, 1±%, 100ppm | 113 |
|
$0.5040 / $0.8400 | Buy Now |
Part Details for RLR07C1301FR
RLR07C1301FR CAD Models
RLR07C1301FR Part Data Attributes
|
RLR07C1301FR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1301FR
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1301FR
This table gives cross-reference parts and alternative options found for RLR07C1301FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1301FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1301FPB14 | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1301FR vs RLR07C1301FPB14 |
RLR07C1301FSB14 | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1301FR vs RLR07C1301FSB14 |
RLR07C1301FSRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1301FR vs RLR07C1301FSRSL |
RLR07C1301FSBSL | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1301FR vs RLR07C1301FSBSL |
RLR07C1301FSB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1301FR vs RLR07C1301FSB14 |
RLR07C1301FSRE523 | Fixed Resistor, | Vishay Intertechnologies | RLR07C1301FR vs RLR07C1301FSRE523 |
RLR07C1301FSR36 | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1301FR vs RLR07C1301FSR36 |
RLR07C1301FPRSL | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1301FR vs RLR07C1301FPRSL |
RLR07C1301FSRE723 | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1301FR vs RLR07C1301FSRE723 |
RLR07C1301FMB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1301FR vs RLR07C1301FMB14 |