Part Details for RLR07C1402FS by Vishay BCcomponents
Overview of RLR07C1402FS by Vishay BCcomponents
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1402FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 170 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 14K Ohm, 250V, 1±%, 100ppm | 379 |
|
$0.1680 / $0.3600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 14K Ohm, 250V, 1±%, 100ppm | 136 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 14K Ohm, 250V, 1±%, 100ppm | 30 |
|
$0.3000 / $0.3600 | Buy Now |