There are no models available for this part yet.
Overview of RLR07C2051FSRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C2051FSRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51C0518
|
Newark | Rlr07, 2.05 Kohm, +/- 1%, 0.001% Failure Rate |Vishay RLR07C2051FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 / $0.6110 | Buy Now | |
DISTI #
RLR07C2051FSRE5
|
Avnet Americas | ERL-07 2.05K 1% T-1 RLR07C2051FS RE5 - Tape and Reel (Alt: RLR07C2051FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2686 / $0.6860 | Buy Now |
CAD Models for RLR07C2051FSRE5 by Vishay Intertechnologies
Part Data Attributes for RLR07C2051FSRE5 by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
2050 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C2051FSRE5
This table gives cross-reference parts and alternative options found for RLR07C2051FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2051FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2051FSRSL | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2051FSRE5 vs RLR07C2051FSRSL |
RLR07C2051FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2051FSRE5 vs RLR07C2051FRRE5 |
RLR07C2051FRR36 | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2051FSRE5 vs RLR07C2051FRR36 |
RLR07C2051FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2051FSRE5 vs RLR07C2051FSRE8 |
RLR07C2051FSRE6 | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2051FSRE5 vs RLR07C2051FSRE6 |
ERL072K0500FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2051FSRE5 vs ERL072K0500FKEB500 |
ERL072K0500FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2051FSRE5 vs ERL072K0500FKEK500 |
RLR07C2051FSR36 | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2051FSRE5 vs RLR07C2051FSR36 |
RLR07C2051FPB14 | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2051FSRE5 vs RLR07C2051FPB14 |
RLR07C2051FMRE6 | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2051FSRE5 vs RLR07C2051FMRE6 |