There are no models available for this part yet.
Overview of RLR07C2213GRB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLR07C2213GRB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79T7900
|
Newark | Erl-07 221K 2% T-1 Rlr07C2213Gr B14 |Vishay RLR07C2213GRB14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8810 / $0.9860 | Buy Now | |
DISTI #
RLR07C2213GRB14
|
Avnet Americas | ERL-07 221K 2% T-1 RLR07C2213GR B14 - Bulk (Alt: RLR07C2213GRB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 77 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8627 / $1.2965 | Buy Now | |
DISTI #
RLR07C2213GRB14
|
Avnet Abacus | Resistor, 221 kOhm, � 2%, 250 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR07C2213GRB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 80 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RLR07C2213GRB14 by Vishay Intertechnologies
Part Data Attributes for RLR07C2213GRB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
77 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
221000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C2213GRB14
This table gives cross-reference parts and alternative options found for RLR07C2213GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2213GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2213GSRE5 | Fixed Resistor, Metal Film, 0.25W, 221000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2213GRB14 vs RLR07C2213GSRE5 |
RLR07C2213GSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2213GRB14 vs RLR07C2213GSRE7 |
RLR07C2213GRRE8 | Fixed Resistor, Metal Film, 0.25W, 221000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2213GRB14 vs RLR07C2213GRRE8 |
RLR07C2213GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2213GRB14 vs RLR07C2213GRRE5 |
RLR07C2213GSRE6 | Fixed Resistor, Metal Film, 0.25W, 221000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2213GRB14 vs RLR07C2213GSRE6 |
RLR07C2213GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2213GRB14 vs RLR07C2213GRRE7 |
RLR07C2213GSB14 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2213GRB14 vs RLR07C2213GSB14 |