Part Details for RLR07C2610FSRE523 by Vishay Intertechnologies
Overview of RLR07C2610FSRE523 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C2610FSRE523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C1683
|
Newark | Rlr07, 261 Ohm, +/- 1%, 0.001% Failure Rate, Hot Solder Dip (07's) |Vishay RLR07C2610FSRE523 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.2800 | Buy Now |
DISTI #
RLR07C2610FSRE523
|
Avnet Americas | Res Metal Film 261 Ohm 1% 1/4W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR07C2610FSRE523) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 / $1.4595 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0500 | Buy Now |
DISTI #
RLR07C2610FSRE523
|
Avnet Americas | Res Metal Film 261 Ohm 1% 1/4W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR07C2610FSRE523) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 / $1.4595 | Buy Now |
DISTI #
RLR07C2610FSRE523
|
Avnet Americas | Res Metal Film 261 Ohm 1% 1/4W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR07C2610FSRE523) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 / $1.4595 | Buy Now |
Part Details for RLR07C2610FSRE523
RLR07C2610FSRE523 CAD Models
RLR07C2610FSRE523 Part Data Attributes
|
RLR07C2610FSRE523
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2610FSRE523
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2610FSRE523
This table gives cross-reference parts and alternative options found for RLR07C2610FSRE523. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2610FSRE523, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2610FSRE7 | Fixed Resistor, Metal Film, 0.25W, 261ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2610FSRE523 vs RLR07C2610FSRE7 |
RLR07C2610FR | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 261ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | RLR07C2610FSRE523 vs RLR07C2610FR |
RLR07C2610FSRSL | Fixed Resistor, Metal Film, 0.25W, 261ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2610FSRE523 vs RLR07C2610FSRSL |
RLR07C2610FSRE5 | Fixed Resistor, Metal Film, 0.25W, 261ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2610FSRE523 vs RLR07C2610FSRE5 |
RLR07C2610FRRE6 | Fixed Resistor, Metal Film, 0.25W, 261ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2610FSRE523 vs RLR07C2610FRRE6 |
RLR07C2610FRB14 | Fixed Resistor, Metal Film, 0.25W, 261ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2610FSRE523 vs RLR07C2610FRB14 |
RLR07C2610FSB14 | Fixed Resistor, Metal Film, 0.25W, 261ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2610FSRE523 vs RLR07C2610FSB14 |
RLR07C2610FSR3623 | Fixed Resistor, Metal Film, 0.25W, 261ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2610FSRE523 vs RLR07C2610FSR3623 |
ERL07261R00FKEA23 | Fixed Resistor, Metal Film, 0.25W, 261ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR07C2610FSRE523 vs ERL07261R00FKEA23 |
RLR07C2610FSRE623 | Fixed Resistor, Metal Film, 0.25W, 261ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2610FSRE523 vs RLR07C2610FSRE623 |