Part Details for RLR07C4701GRRE7 by Vishay Intertechnologies
Overview of RLR07C4701GRRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C4701GRRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C4476
|
Newark | Rlr07, 4.7 Kohm, +/- 2%, 0.01% Failure Rate |Vishay RLR07C4701GRRE7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3450 | Buy Now |
DISTI #
RLR07C4701GRRE7
|
Avnet Americas | Res Metal Film 4.7K Ohm 2% 1/4W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR07C4701GRRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2444 / $0.3413 | Buy Now |
Part Details for RLR07C4701GRRE7
RLR07C4701GRRE7 CAD Models
RLR07C4701GRRE7 Part Data Attributes
|
RLR07C4701GRRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C4701GRRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4701GRRE7
This table gives cross-reference parts and alternative options found for RLR07C4701GRRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4701GRRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C4701GSB1423 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GRRE7 vs RLR07C4701GSB1423 |
RLR07C4701GR | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR07C4701GRRE7 vs RLR07C4701GR |
RLR07C4701GSK36 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GRRE7 vs RLR07C4701GSK36 |
RLR07C4701GSR36 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GRRE7 vs RLR07C4701GSR36 |
RLR07C4701GPR36 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GRRE7 vs RLR07C4701GPR36 |
RLR07C4701GPBSL | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GRRE7 vs RLR07C4701GPBSL |
RLR07C4701GPRSL | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GRRE7 vs RLR07C4701GPRSL |
RLR07C4701GSRE723 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GRRE7 vs RLR07C4701GSRE723 |
RLR07C4701GSRSL23 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GRRE7 vs RLR07C4701GSRSL23 |
RLR07C4701GRRSL23 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GRRE7 vs RLR07C4701GRRSL23 |