Part Details for RLR07C47R0GPRE5 by Vishay Intertechnologies
Overview of RLR07C47R0GPRE5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C47R0GPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7949
|
Newark | Fixed Resistor |Vishay RLR07C47R0GPRE5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.7970 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 47 Ohms ±2% - 0.25W - ±100ppm/°C - Failure Rate: 0.1%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Tape&Reel |
430 Partner Stock |
|
$0.2009 / $0.5661 | Buy Now |
DISTI #
VISHAY RLR07C47R0GPRE5
|
PEI Genesis | Fixed Resistor | 480 |
|
Buy Now |
Part Details for RLR07C47R0GPRE5
RLR07C47R0GPRE5 CAD Models
RLR07C47R0GPRE5 Part Data Attributes
|
RLR07C47R0GPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C47R0GPRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C47R0GPRE5
This table gives cross-reference parts and alternative options found for RLR07C47R0GPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C47R0GPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL0747R000GKEB | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR07C47R0GPRE5 vs ERL0747R000GKEB |
RLR07C47R0GSB1423 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C47R0GPRE5 vs RLR07C47R0GSB1423 |
RLR07C47R0GRR36 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C47R0GPRE5 vs RLR07C47R0GRR36 |
RLR07C47R0GRBSL | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C47R0GPRE5 vs RLR07C47R0GRBSL |
RLR07C47R0GRRSL | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C47R0GPRE5 vs RLR07C47R0GRRSL |
ERL0747R000GKRE62 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR07C47R0GPRE5 vs ERL0747R000GKRE62 |
RLR07C47R0GSBSL23 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C47R0GPRE5 vs RLR07C47R0GSBSL23 |
RLR07C47R0GPRE6 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C47R0GPRE5 vs RLR07C47R0GPRE6 |
RLR07C47R0GSR36 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C47R0GPRE5 vs RLR07C47R0GSR36 |
RLR07C47R0GMRE6 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C47R0GPRE5 vs RLR07C47R0GMRE6 |