Part Details for RLR07C7001FSB14 by Vishay Intertechnologies
Overview of RLR07C7001FSB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C7001FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ6084
|
Newark | Erl-07 7K 1% T-1 Rlr07C7001Fs B14 |Vishay RLR07C7001FSB14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2200 | Buy Now |
DISTI #
RLR07C7001FSB14
|
Avnet Americas | Resistor Metal Film 7kOhm ±1% 1/4W ±100ppm/°C Axial Leaded Bulk - Bulk (Alt: RLR07C7001FSB14) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9166 / $1.3651 | Buy Now |