Part Details for RLR20C1200GRRE4 by Vishay Intertechnologies
Overview of RLR20C1200GRRE4 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C1200GRRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C1200GRRE4
|
Avnet Americas | Resistor Metal Film 120Ohm ±2% 1/2W ±100ppm/°C Axial Leaded - Tape and Reel (Alt: RLR20C1200GRRE4) Min Qty: 300 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $2.6068 | Buy Now |
DISTI #
RLR20C1200GRRE4
|
Avnet Americas | Resistor Metal Film 120Ohm ±2% 1/2W ±100ppm/°C Axial Leaded - Tape and Reel (Alt: RLR20C1200GRRE4) Min Qty: 300 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $2.6068 | Buy Now |