Part Details for RLR20C2672FS by Vishay Dale
Overview of RLR20C2672FS by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C2672FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.5W, 26700OHM, 350V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 98 |
|
Buy Now |