Part Details for RLR20C3901GRRE7 by Vishay Intertechnologies
Overview of RLR20C3901GRRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C3901GRRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C9585
|
Newark | Rlr20, 3.9 Kohm, +/- 2%, 0.01% Failure Rate |Vishay RLR20C3901GRRE7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8850 / $1.1200 | Buy Now |
DISTI #
RLR20C3901GRRE7
|
Avnet Americas | ERL-20 3.9K 2% T-1 RLR20C3901GR RE7 - Tape and Reel (Alt: RLR20C3901GRRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $0.5865 | Buy Now |
Part Details for RLR20C3901GRRE7
RLR20C3901GRRE7 CAD Models
RLR20C3901GRRE7 Part Data Attributes
|
RLR20C3901GRRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C3901GRRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C3901GRRE7
This table gives cross-reference parts and alternative options found for RLR20C3901GRRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C3901GRRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C3901GMBSL | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3901GRRE7 vs RLR20C3901GMBSL |
RLR20C3901GSRE6 | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3901GRRE7 vs RLR20C3901GSRE6 |
RLR20C3901GMB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3900ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3901GRRE7 vs RLR20C3901GMB14 |
RLR20C3901GMRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3900ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3901GRRE7 vs RLR20C3901GMRSL |
RLR20C3901GSBSL | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3901GRRE7 vs RLR20C3901GSBSL |
RLR20C3901GMRE6 | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3901GRRE7 vs RLR20C3901GMRE6 |
RLR20C3901GMBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3900ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3901GRRE7 vs RLR20C3901GMBSL |
RLR20C3901GRRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3900ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3901GRRE7 vs RLR20C3901GRRSL |
RLR20C3901GRRE6 | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3901GRRE7 vs RLR20C3901GRRE6 |
RLR20C3901GSR36 | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3901GRRE7 vs RLR20C3901GSR36 |