There are no models available for this part yet.
Overview of RLR20C45R3FRRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C45R3FRRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51C9824
|
Newark | Rlr20, 45.3 Ohm, +/- 1%, 0.01% Failure Rate |Vishay RLR20C45R3FRRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.3600 | Buy Now | |
DISTI #
RLR20C45R3FRRE5
|
Avnet Americas | ERL-20 45.3 1% T-1 RLR20C45R3FR RE5 - Tape and Reel (Alt: RLR20C45R3FRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5117 / $1.5555 | Buy Now |
CAD Models for RLR20C45R3FRRE5 by Vishay Intertechnologies
Part Data Attributes for RLR20C45R3FRRE5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
45.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RLR20C45R3FRRE5
This table gives cross-reference parts and alternative options found for RLR20C45R3FRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C45R3FRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C45R3FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 45.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C45R3FRRE5 vs RLR20C45R3FRB14 |
ERL2045R300FKEB500 | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C45R3FRRE5 vs ERL2045R300FKEB500 |
RLR20C45R3FSB14 | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C45R3FRRE5 vs RLR20C45R3FSB14 |
RLR20C45R3FRRE6 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 45.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C45R3FRRE5 vs RLR20C45R3FRRE6 |
RLR20C45R3FRB14 | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C45R3FRRE5 vs RLR20C45R3FRB14 |
RLR20C45R3FRRSL | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C45R3FRRE5 vs RLR20C45R3FRRSL |
RLR20C45R3FSRSL | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C45R3FRRE5 vs RLR20C45R3FSRSL |
RLR20C45R3FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C45R3FRRE5 vs RLR20C45R3FRRE8 |
RLR20C45R3FRBSL | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C45R3FRRE5 vs RLR20C45R3FRBSL |
ERL2045R300FKEK500 | Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C45R3FRRE5 vs ERL2045R300FKEK500 |