Part Details for RLR20C95R3FPRE6 by Vishay Intertechnologies
Overview of RLR20C95R3FPRE6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C95R3FPRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8008
|
Newark | Fixed Resistor, Metal Film, 0.5W, 95.3Ohm, 350V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay RLR20C95R3FPRE6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 95.3 Ohms ±1% - 0.5W - ±100ppm/°C - Failure Rate: 0.1%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Tape&Reel |
1000 Partner Stock |
|
$0.4835 / $1.3500 | Buy Now |
DISTI #
VISHAY RLR20C95R3FPRE6
|
PEI Genesis | Fixed Resistor | 1000 |
|
Buy Now |
Part Details for RLR20C95R3FPRE6
RLR20C95R3FPRE6 CAD Models
RLR20C95R3FPRE6 Part Data Attributes
|
RLR20C95R3FPRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C95R3FPRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C95R3FPRE6
This table gives cross-reference parts and alternative options found for RLR20C95R3FPRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C95R3FPRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C95R3FRRE6 | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs RLR20C95R3FRRE6 |
RLR20C95R3FRBSL | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs RLR20C95R3FRBSL |
RLR20C95R3FPBSL | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs RLR20C95R3FPBSL |
RLR20C95R3FSBSL | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs RLR20C95R3FSBSL |
RLR20C95R3FSRE6 | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs RLR20C95R3FSRE6 |
RLR20C95R3FRRSL | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs RLR20C95R3FRRSL |
ERL2095R300FKEK500 | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs ERL2095R300FKEK500 |
RLR20C95R3FPR36 | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs RLR20C95R3FPR36 |
RLR20C95R3FPRSL | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs RLR20C95R3FPRSL |
RLR20C95R3FPB14 | Fixed Resistor, Metal Film, 0.5W, 95.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C95R3FPRE6 vs RLR20C95R3FPB14 |