Part Details for RLR4002 by ROHM Semiconductor
Overview of RLR4002 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RLR4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 660 |
|
RFQ |
Part Details for RLR4002
RLR4002 CAD Models
RLR4002 Part Data Attributes:
|
RLR4002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLR4002
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.8A, 100V V(RRM), Silicon, LEADLESS, GLASS, LL-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RLR4002
This table gives cross-reference parts and alternative options found for RLR4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR4002TE21C | Rectifier Diode, 1 Element, 0.8A, 100V V(RRM), Silicon | ROHM Semiconductor | RLR4002 vs RLR4002TE21C |
RLR4002TE-23 | Rectifier Diode, 1 Element, 0.8A, 100V V(RRM), Silicon | ROHM Semiconductor | RLR4002 vs RLR4002TE-23 |
RLR4002TE-24 | Rectifier Diode, 1 Element, 0.8A, 100V V(RRM), Silicon | ROHM Semiconductor | RLR4002 vs RLR4002TE-24 |
RLR4002TE-21 | Rectifier Diode, 1 Element, 0.8A, 100V V(RRM), Silicon | ROHM Semiconductor | RLR4002 vs RLR4002TE-21 |
RLR4002TE-22 | Rectifier Diode, 1 Element, 0.8A, 100V V(RRM), Silicon | ROHM Semiconductor | RLR4002 vs RLR4002TE-22 |