Part Details for RLS-15023500 by Carling Technologies
Overview of RLS-15023500 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLS-15023500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - ON-None-OFF - SPST - .250 Tab QC - 15A - 250VAC - Red-None-None Lighting Sequence - Black Actuator - Black Base. RoHS: Compliant |
14 In Stock |
|
$6.7500 / $14.1600 | Buy Now |
|
Master Electronics | Rocker Switch - ON-None-OFF - SPST - .250 Tab QC - 15A - 250VAC - Red-None-None Lighting Sequence - Black Actuator - Black Base. RoHS: Compliant |
14 In Stock |
|
$6.7500 / $14.1600 | Buy Now |