Part Details for RLS100 by Ferraz Shawmut
Overview of RLS100 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound Rheostat 100 Ohm 10% 150W 6.35mm Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$19.6700 / $26.0400 | Buy Now |