Part Details for RLS100 by Ohmite Mfg Co
Overview of RLS100 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RLS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OHRLS100-ND
|
DigiKey | POT 100 OHM 150W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.9660 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 100 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount | 9 Factory Stock |
|
$0 | Buy Now |
Part Details for RLS100
RLS100 CAD Models
RLS100 Part Data Attributes
|
RLS100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RLS100
Ohmite Mfg Co
Potentiometer, Wire Wound, 150W, 100ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 101.6 mm | |
Package Length | 50.8 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 150 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |