Part Details for RLS27XWGRYB5-1130S24QP by Banner Engineering Corp
Overview of RLS27XWGRYB5-1130S24QP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLS27XWGRYB5-1130S24QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0610
|
Newark | Led Strip Light, Blue/Green/Red/Wht/Yel, Module Lens Colour:Blue, Daylight White, Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Steady, Lens Diameter:1.09", Product Range:Rls27 Series Rohs Compliant: Yes |Banner Engineering RLS27XWGRYB5-1130S24QP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$704.0000 | Buy Now |
DISTI #
2170-RLS27XWGRYB5-1130S24QP-ND
|
DigiKey | LED STRIP LIGHT 1130MM Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$704.0000 | Buy Now |
DISTI #
778-WGRYB5-1130S24
|
Mouser Electronics | LED Lighting Bars & Strips RLS27 Multicolor Light Strip: Clear Window, 1130 mm, 24 V dc, IP67 IP69K, WGRYB, Non-Cascadable, 150 mm (6 in) 4-pin M12 Pigtail QD RoHS: Compliant | 0 |
|
$704.0000 | Order Now |
DISTI #
74946314
|
RS | LED Strip Light, 1130mm, 2600 lm, 12-30VDC, Multicolor, Non-cascade, QD, RLS27 | Banner Engineering RLS27XWGRYB5-1130S24QP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$704.0000 | RFQ |