Part Details for RLS3K0E by Ohmite Mfg Co
Overview of RLS3K0E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RLS3K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLS3K0E-ND
|
DigiKey | POT 3K OHM 150W WIREWOUND LINEAR Min Qty: 5 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$251.5240 | Buy Now |
DISTI #
588-RLS3K0E
|
Mouser Electronics | Rheostats 150watt 3K 1200V Std Shaft RoHS: Compliant | 0 |
|
$201.4300 / $229.4000 | Order Now |
DISTI #
70586062
|
RS | 150 WATT MODEL L RHEOSTAT 10% | Ohmite RLS3K0E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$228.9700 / $257.2700 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 3K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount RoHS: Compliant | Alternative Product Available |
|
$174.1100 / $183.1100 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 3K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount RoHS: Compliant | Alternative Product Available |
|
$174.1100 / $183.1100 | Buy Now |
Part Details for RLS3K0E
RLS3K0E CAD Models
RLS3K0E Part Data Attributes
|
RLS3K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RLS3K0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 150W, 3000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 101.6 mm | |
Package Length | 50.8 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 3000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |