Part Details for RLT1220-F-1R00-JNH by Delta Electronics Inc
Overview of RLT1220-F-1R00-JNH by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
XPQ1R00AQB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 300 A, 0.00103 Ω@10V, L-TOGL | |
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal |
Price & Stock for RLT1220-F-1R00-JNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-RLT1220-F-1R00-JNHCT-ND
|
DigiKey | RES SMD 1 OHM 5% 1/3W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9997 In Stock |
|
$0.1008 / $0.5300 | Buy Now |