Part Details for RLW-002801-MTE by MTE Corp
Overview of RLW-002801-MTE by MTE Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLW-002801-MTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-RLW-002801-MTE-ND
|
DigiKey | Reactor, 28A, 0.390mH, 3Ph, Open Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$162.0700 | Buy Now |