Part Details for RLW-025001 by MTE Corp
Overview of RLW-025001 by MTE Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125025-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 20P Omit 4P | |
10143025-001C-TRLF | Amphenol Communications Solutions | SAS ,storage & server connector- 29 Position RightAngle, Surface Mount, Plug, 24Gb/s | |
SiT5001AC-8E-33E0-25.001000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for RLW-025001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75129467
|
RS | MTE RLW Line/Load Reactor 208-690V, 50-60Hz 250A OPEN 0.05mH | MTE Corporation RLW-025001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$860.0500 | RFQ |