Part Details for RLW73A3FR018TDF by TE Connectivity
Overview of RLW73A3FR018TDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLW73A3FR018TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8230
|
Newark | Res, R018, 1%, 1.5W, 1225 W, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73A3FR018TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3800 / $0.6830 | Buy Now |
DISTI #
65AK0858
|
Newark | Res, R018, 1%, 1.5W, 1225 W, Thick Film, Resistance:0.018Ohm, Product Range:Rlw73 Series, Resistor Case/Package:1225 Wide [3264 Metric], Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity RLW73A3FR018TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3350 / $0.4240 | Buy Now |
DISTI #
65AK0859
|
Newark | Res, R018, 1%, 1.5W, 1225 W, Thick Film, Resistance:0.018Ohm, Product Range:Rlw73 Series, Resistor Case/Package:1225 Wide [3264 Metric], Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity RLW73A3FR018TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.4240 | Buy Now |
DISTI #
1712-RLW73A3FR018TDFTR-ND
|
DigiKey | RLW73 A3 1% R018 600PPM 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2365 | Buy Now |
DISTI #
2176549-4
|
Avnet Americas | SMD Current Sense Resistor, 18 Milliohms, ± 1%, 1.5 W, 1225 Wide [3264 Metric], Thick Film - Tape and Reel (Alt: 2176549-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2111 / $0.2384 | Buy Now |
DISTI #
279-RLW73A3FR018TDF
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 A3 1% R018 600ppm 1k RL | 2000 |
|
$0.2120 / $0.7300 | Buy Now |
|
Onlinecomponents.com | RLW73 A3 1% R018 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.1963 / $0.2708 | Buy Now |
DISTI #
2176549-4
|
Avnet Abacus | SMD Current Sense Resistor, 18 Milliohms, � 1%, 1.5 W, 1225 Wide [3264 Metric], Thick Film (Alt: 2176549-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73 A3 1% R018 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.1963 / $0.2708 | Buy Now |
Part Details for RLW73A3FR018TDF
RLW73A3FR018TDF CAD Models
RLW73A3FR018TDF Part Data Attributes
|
RLW73A3FR018TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73A3FR018TDF
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 1% +/-Tol, 600ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 6.3mm x .6mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |