Part Details for RLW73B2FR010TD by TE Connectivity
Overview of RLW73B2FR010TD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RLW73B2FR010TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0938
|
Newark | Res, R01, 1%, 0.75W, 0612 W, Thick Film, Resistance:0.01Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity RLW73B2FR010TD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 / $0.2050 | Buy Now |
DISTI #
65AK0939
|
Newark | Res, R01, 1%, 0.75W, 0612 W, Thick Film, Resistance:0.01Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity RLW73B2FR010TD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2050 | Buy Now |
DISTI #
1712-RLW73B2FR010TDCT-ND
|
DigiKey | RLW73 B2 1% R010 600PPM 5K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1029 / $0.5800 | Buy Now |
DISTI #
2176539-1
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohms, ± 1%, 750 mW, 0612 Wide [1632 Metric], Thick Film - Tape and Reel (Alt: 2176539-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1037 / $0.1136 | Buy Now |
DISTI #
279-RLW73B2FR010TD
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 B2 1% R010 600ppm 5k RL RoHS: Compliant | 0 |
|
$0.1040 / $0.5800 | Order Now |
|
Onlinecomponents.com | RLW73 B2 1% R010 600ppm 5k RL RoHS: Compliant | 0 |
|
$0.0954 / $0.1192 | Buy Now |
DISTI #
2176539-1
|
Avnet Abacus | SMD Current Sense Resistor, 10 Milliohms, � 1%, 750 mW, 0612 Wide [1632 Metric], Thick Film (Alt: 2176539-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73 B2 1% R010 600ppm 5k RL RoHS: Compliant | 0 |
|
$0.0954 / $0.1192 | Buy Now |
Part Details for RLW73B2FR010TD
RLW73B2FR010TD CAD Models
RLW73B2FR010TD Part Data Attributes
|
RLW73B2FR010TD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73B2FR010TD
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 1% +/-Tol, 600ppm/Cel, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.6mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |