Part Details for RLW73B2FR033TDF by TE Connectivity
Overview of RLW73B2FR033TDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RLW73B2FR033TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8254
|
Newark | Res, R033, 1%, 0.75W, 0612 W, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73B2FR033TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2160 / $0.5900 | Buy Now |
DISTI #
65AK0965
|
Newark | Res, R033, 1%, 0.75W, 0612 W, Thick Film, Resistance:0.033Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73B2FR033TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2190 | Buy Now |
DISTI #
1712-RLW73B2FR033TDFTR-ND
|
DigiKey | RLW73 B2 1% R033 200PPM 1K RL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1242 | Buy Now |
DISTI #
2176540-7
|
Avnet Americas | SMD Current Sense Resistor, 33 Milliohms, ± 1%, 750 mW, 0612 Wide [1632 Metric], Thick Film - Tape and Reel (Alt: 2176540-7) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1089 / $0.1230 | Buy Now |
DISTI #
279-RLW73B2FR033TDF
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 B2 1% R033 200ppm 1k RL RoHS: Compliant | 1998 |
|
$0.1090 / $0.6300 | Buy Now |
|
Onlinecomponents.com | RLW73 B2 1% R033 200ppm 1k RL | 0 |
|
$0.0935 / $0.1493 | Buy Now |
DISTI #
2176540-7
|
Avnet Americas | SMD Current Sense Resistor, 33 Milliohms, ± 1%, 750 mW, 0612 Wide [1632 Metric], Thick Film - Tape and Reel (Alt: 2176540-7) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1089 / $0.1230 | Buy Now |
|
Master Electronics | RLW73 B2 1% R033 200ppm 1k RL | 0 |
|
$0.0935 / $0.1493 | Buy Now |
Part Details for RLW73B2FR033TDF
RLW73B2FR033TDF CAD Models
RLW73B2FR033TDF Part Data Attributes:
|
RLW73B2FR033TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73B2FR033TDF
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 1% +/-Tol, 200ppm/Cel, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.6mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |