Part Details for RLW73B2FR082TDF by TE Connectivity
Overview of RLW73B2FR082TDF by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLW73B2FR082TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8259
|
Newark | Res, R082, 1%, 0.75W, 0612 W, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73B2FR082TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2020 / $0.5430 | Buy Now |
DISTI #
65AK0985
|
Newark | Res, R082, 1%, 0.75W, 0612 W, Thick Film, Resistance:0.082Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73B2FR082TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2050 | Buy Now |
DISTI #
65AK0984
|
Newark | Res, R082, 1%, 0.75W, 0612 W, Thick Film, Resistance:0.082Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73B2FR082TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 / $0.2050 | Buy Now |
DISTI #
1712-RLW73B2FR082TDFTR-ND
|
DigiKey | RLW73 B2 1% R082 200PPM 1K RL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1159 | Buy Now |
DISTI #
1-2176540-2
|
Avnet Americas | SMD Current Sense Resistor, 82 Milliohms, ± 1%, 750 mW, 0612 Wide [1632 Metric], Thick Film - Tape and Reel (Alt: 1-2176540-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1148 | Buy Now |
DISTI #
279-RLW73B2FR082TDF
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 B2 1% R082 200ppm 1k RL RoHS: Compliant | 2000 |
|
$0.1080 / $0.5800 | Buy Now |
|
Onlinecomponents.com | RLW73 B2 1% R082 200ppm 1k RL | 0 |
|
$0.0873 / $0.1394 | Buy Now |
DISTI #
1-2176540-2
|
Avnet Americas | SMD Current Sense Resistor, 82 Milliohms, ± 1%, 750 mW, 0612 Wide [1632 Metric], Thick Film - Tape and Reel (Alt: 1-2176540-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1148 | Buy Now |
DISTI #
4205975RL
|
element14 Asia-Pacific | RES, R082, 1%, 0.75W, 0612 W, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.1159 / $0.2281 | Buy Now |
DISTI #
4205975
|
element14 Asia-Pacific | RES, R082, 1%, 0.75W, 0612 W, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.1159 / $0.6119 | Buy Now |
Part Details for RLW73B2FR082TDF
RLW73B2FR082TDF CAD Models
RLW73B2FR082TDF Part Data Attributes:
|
RLW73B2FR082TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73B2FR082TDF
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 1% +/-Tol, 200ppm/Cel, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.6mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |