Part Details for RLW73H2FR010TDF by TE Connectivity
Overview of RLW73H2FR010TDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RLW73H2FR010TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8269
|
Newark | Res, R01, 1%, 1W, 1020 Wide, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73H2FR010TDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 975 |
|
$0.2850 / $0.6650 | Buy Now |
DISTI #
65AK1022
|
Newark | Res, R01, 1%, 1W, 1020 Wide, Thick Film, Resistance:0.01Ohm, Product Range:Rlw73 Series, Resistor Case/Package:1020 Wide [2550 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73H2FR010TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 / $0.3030 | Buy Now |
DISTI #
65AK1023
|
Newark | Res, R01, 1%, 1W, 1020 Wide, Thick Film, Resistance:0.01Ohm, Product Range:Rlw73 Series, Resistor Case/Package:1020 Wide [2550 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73H2FR010TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.3030 | Buy Now |
DISTI #
1712-RLW73H2FR010TDFTR-ND
|
DigiKey | RLW73 H2 1% R010 600PPM 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1705 | Buy Now |
DISTI #
2176544-1
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohms, ± 1%, 1 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 2176544-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1508 / $0.1702 | Buy Now |
DISTI #
279-RLW73H2FR010TDF
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 H2 1% R010 600ppm 1k RL RoHS: Compliant | 2000 |
|
$0.1600 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RLW73 H2 1% R010 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.1264 / $0.1843 | Buy Now |
DISTI #
2176544-1
|
Avnet Abacus | SMD Current Sense Resistor, 10 Milliohms, � 1%, 1 W, 1020 Wide [2550 Metric], Thick Film (Alt: 2176544-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73 H2 1% R010 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.1264 / $0.1843 | Buy Now |
Part Details for RLW73H2FR010TDF
RLW73H2FR010TDF CAD Models
RLW73H2FR010TDF Part Data Attributes
|
RLW73H2FR010TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73H2FR010TDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 600ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.5mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |