Part Details for RLW73PA2FR018TDF by TE Connectivity
Overview of RLW73PA2FR018TDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLW73PA2FR018TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8295
|
Newark | Res, R018, 1%, 1W, 0508 Wide, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR018TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2080 / $0.5620 | Buy Now |
DISTI #
65AK1129
|
Newark | Res, R018, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.018Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mmrohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR018TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2110 | Buy Now |
DISTI #
1712-RLW73PA2FR018TDFTR-ND
|
DigiKey | RLW73P A2 1% R018 600PPM 1K RL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1194 | Buy Now |
DISTI #
2176538-4
|
Avnet Americas | SMD Current Sense Resistor, 18 Milliohms, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 2176538-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.1183 | Buy Now |
DISTI #
279-RLW73PA2FR018TDF
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P A2 1% R018 600ppm 1k RL RoHS: Compliant | 1977 |
|
$0.1010 / $0.6000 | Buy Now |
|
Onlinecomponents.com | RLW73P A2 1% R018 600ppm 1k RL | 0 |
|
$0.0899 / $0.1436 | Buy Now |
|
Master Electronics | RLW73P A2 1% R018 600ppm 1k RL | 0 |
|
$0.0899 / $0.1436 | Buy Now |
Part Details for RLW73PA2FR018TDF
RLW73PA2FR018TDF CAD Models
RLW73PA2FR018TDF Part Data Attributes:
|
RLW73PA2FR018TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PA2FR018TDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 600ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |