Part Details for RLW73PA2FR047TD by TE Connectivity
Overview of RLW73PA2FR047TD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RLW73PA2FR047TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1147
|
Newark | Res, R047, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.047Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mmrohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR047TD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1740 | Buy Now |
DISTI #
65AK1146
|
Newark | Res, R047, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.047Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mmrohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR047TD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 / $0.1740 | Buy Now |
DISTI #
1712-RLW73PA2FR047TDCT-ND
|
DigiKey | RLW73P A2 1% R047 200PPM 5K RL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9975 In Stock |
|
$0.0881 / $0.6300 | Buy Now |
DISTI #
2176537-9
|
Avnet Americas | SMD Current Sense Resistor, 47 Milliohms, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 2176537-9) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0879 / $0.0963 | Buy Now |
DISTI #
279-RLW73PA2FR047TD
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P A2 1% R047 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0880 / $0.6200 | Order Now |
|
Onlinecomponents.com | RLW73P A2 1% R047 200ppm 5k RL | 0 |
|
$0.0842 / $0.1059 | Buy Now |
DISTI #
2176537-9
|
Avnet Americas | SMD Current Sense Resistor, 47 Milliohms, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 2176537-9) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0879 / $0.0963 | Buy Now |
DISTI #
4205902
|
Farnell | RES, R047, 1%, 1W, 0508 WIDE, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0951 | Buy Now |
DISTI #
4205902RL
|
Farnell | RES, R047, 1%, 1W, 0508 WIDE, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.0951 | Buy Now |
|
Master Electronics | RLW73P A2 1% R047 200ppm 5k RL | 0 |
|
$0.0842 / $0.1059 | Buy Now |
Part Details for RLW73PA2FR047TD
RLW73PA2FR047TD CAD Models
RLW73PA2FR047TD Part Data Attributes:
|
RLW73PA2FR047TD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PA2FR047TD
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |