Part Details for RLW73PA2FR18TDF by TE Connectivity
Overview of RLW73PA2FR18TDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RLW73PA2FR18TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8307
|
Newark | Res, R18, 1%, 1W, 0508 Wide, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR18TDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1830 / $0.4870 | Buy Now |
DISTI #
65AK1177
|
Newark | Res, R18, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.18Ohm, Product Range:Rlw73P Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR18TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1840 | Buy Now |
DISTI #
1712-RLW73PA2FR18TDFTR-ND
|
DigiKey | RLW73P A2 1% R18 200PPM 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1274 | Buy Now |
DISTI #
1-2176538-6
|
Avnet Americas | SMD Current Sense Resistor, 180 Milliohms, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 1-2176538-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0916 / $0.1035 | Buy Now |
DISTI #
279-RLW73PA2FR18TDF
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P A2 1% R18 200ppm 1k RL RoHS: Compliant | 1890 |
|
$0.0920 / $0.5200 | Buy Now |
|
Onlinecomponents.com | RLW73P A2 1% R18 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.0756 / $0.1192 | Buy Now |
DISTI #
1-2176538-6
|
Avnet Abacus | SMD Current Sense Resistor, 180 Milliohms, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film (Alt: 1-2176538-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73P A2 1% R18 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.0756 / $0.1192 | Buy Now |
Part Details for RLW73PA2FR18TDF
RLW73PA2FR18TDF CAD Models
RLW73PA2FR18TDF Part Data Attributes
|
RLW73PA2FR18TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PA2FR18TDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |