Part Details for RLW73PA2FR47TD by TE Connectivity
Overview of RLW73PA2FR47TD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RLW73PA2FR47TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1194
|
Newark | Res, R47, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.47Ohm, Product Range:Rlw73P Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR47TD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 / $0.1520 | Buy Now |
DISTI #
65AK1195
|
Newark | Res, R47, 1%, 1W, 0508 Wide, Thick Film, Resistance:0.47Ohm, Product Range:Rlw73P Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA2FR47TD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1520 | Buy Now |
DISTI #
1712-RLW73PA2FR47TDCT-ND
|
DigiKey | RLW73P A2 1% R47 200PPM 5K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0762 / $0.5200 | Buy Now |
DISTI #
2-2176537-1
|
Avnet Americas | SMD Current Sense Resistor, 470 Milliohms, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 2-2176537-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0769 / $0.0842 | Buy Now |
DISTI #
279-RLW73PA2FR47TD
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P A2 1% R47 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0760 / $0.5400 | Order Now |
|
Onlinecomponents.com | RLW73P A2 1% R47 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0667 / $0.0884 | Buy Now |
DISTI #
2-2176537-1
|
Avnet Abacus | SMD Current Sense Resistor, 470 Milliohms, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film (Alt: 2-2176537-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73P A2 1% R47 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0667 / $0.0884 | Buy Now |
Part Details for RLW73PA2FR47TD
RLW73PA2FR47TD CAD Models
RLW73PA2FR47TD Part Data Attributes
|
RLW73PA2FR47TD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PA2FR47TD
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |