Part Details for RLW73PA3FR015TE by TE Connectivity
Overview of RLW73PA3FR015TE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Price & Stock for RLW73PA3FR015TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1208
|
Newark | Res, R015, 1%, 3W, 1225 Wide, Thick Film, Resistance:0.015Ohm, Product Range:Rlw73P Series, Resistor Case/Package:1225 Wide [3264 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA3FR015TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3650 / $0.4620 | Buy Now |
DISTI #
65AK1209
|
Newark | Res, R015, 1%, 3W, 1225 Wide, Thick Film, Resistance:0.015Ohm, Product Range:Rlw73P Series, Resistor Case/Package:1225 Wide [3264 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA3FR015TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4620 | Buy Now |
DISTI #
1712-RLW73PA3FR015TECT-ND
|
DigiKey | RLW73P A3 1% R015 600PPM 4K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7940 In Stock |
|
$0.2316 / $0.7900 | Buy Now |
DISTI #
2176550-3
|
Avnet Americas | SMD Current Sense Resistor, 15 Milliohms, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film - Tape and Reel (Alt: 2176550-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.2298 / $0.2594 | Buy Now |
DISTI #
279-RLW73PA3FR015TE
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P A3 1% R015 600ppm 4k RL RoHS: Compliant | 0 |
|
$0.2340 / $0.2350 | Order Now |
|
Onlinecomponents.com | RLW73P A3 1% R015 600ppm 4k RL RoHS: Compliant | 0 |
|
$0.2309 / $0.2647 | Buy Now |
DISTI #
2176550-3
|
Avnet Abacus | SMD Current Sense Resistor, 15 Milliohms, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film (Alt: 2176550-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73P A3 1% R015 600ppm 4k RL RoHS: Compliant | 0 |
|
$0.2309 / $0.2647 | Buy Now |
Part Details for RLW73PA3FR015TE
RLW73PA3FR015TE CAD Models
RLW73PA3FR015TE Part Data Attributes
|
RLW73PA3FR015TE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PA3FR015TE
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 600ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 6.3mm x .6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |