Part Details for RLY3-OSSD100 by SICK AG
Overview of RLY3-OSSD100 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLY3-OSSD100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2873
|
Newark | Safety Relays Rely Rohs Compliant: Yes |Sick RLY3-OSSD100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.4700 / $223.4800 | Buy Now |
DISTI #
RLY3-OSSD100
|
TME | Module: extension, ReLy, 24VDC, for DIN rail mounting, -25÷55°C Min Qty: 1 | 16 |
|
$140.9400 / $152.6800 | Buy Now |
|
Neutron USA | Safety relay, RLY3-OSSD100 | 22 |
|
$583.0700 | Buy Now |