Part Details for RLZ5229BTE11C by ROHM Semiconductor
Overview of RLZ5229BTE11C by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for RLZ5229BTE11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 1280 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 4.305 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 447 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | 4.305 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1024 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for RLZ5229BTE11C
RLZ5229BTE11C CAD Models
RLZ5229BTE11C Part Data Attributes:
|
RLZ5229BTE11C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZ5229BTE11C
ROHM Semiconductor
Zener Diode, 4.305V V(Z), 4.994%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.31 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 2.3678 mV/°C | |
Voltage Tol-Max | 4.994% | |
Working Test Current | 20 mA |
Alternate Parts for RLZ5229BTE11C
This table gives cross-reference parts and alternative options found for RLZ5229BTE11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZ5229BTE11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZ5229BTE-16 | Zener Diode, 4.305V V(Z), 4.994%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZ5229BTE11C vs RLZ5229BTE-16 |
RLZ5229BTE-15 | Zener Diode, 4.305V V(Z), 4.994%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZ5229BTE11C vs RLZ5229BTE-15 |
RLZ5229BTE11A | Zener Diode, 4.305V V(Z), 4.994%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZ5229BTE11C vs RLZ5229BTE11A |
RLZ5229BTE12A | Zener Diode, 4.305V V(Z), 4.994%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZ5229BTE11C vs RLZ5229BTE12A |