There are no models available for this part yet.
Overview of RLZTE-1115C by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1115CSW#TRPBF | Analog Devices | Ultra-L N, L Dist, Audio Op Am | |
LT1115CN8#PBF | Analog Devices | Ultra-L N, L Dist, Audio Op Am | |
LT1115CSW#PBF | Analog Devices | Ultra-L N, L Dist, Audio Op Am |
Price & Stock for RLZTE-1115C by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLZTE-1115C
|
Avnet Americas | Diode Zener Single 15V 500mW 2-Pin LL-34 T/R - Tape and Reel (Alt: RLZTE-1115C) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
Quest Components | RLZ15C | 9900 |
|
$0.0325 / $0.1000 | Buy Now |
CAD Models for RLZTE-1115C by ROHM Semiconductor
Part Data Attributes for RLZTE-1115C by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
O-LELF-R2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Knee Impedance-Max
|
110 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
15 V
|
Reverse Current-Max
|
0.2 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Working Test Current
|
10 mA
|
Alternate Parts for RLZTE-1115C
This table gives cross-reference parts and alternative options found for RLZTE-1115C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZTE-1115C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZTE-114.3C | Zener Diode, 4.3V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-114.3C |
RLZTE-1116C | Zener Diode, 16V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-1116C |
RLZTE-1118C | Zener Diode, 18V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-1118C |
RLZTE-1110C | Zener Diode, 10V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-1110C |
RLZTE-115.6C | Zener Diode, 5.6V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-115.6C |
RLZTE-116.8C | Zener Diode, 6.8V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-116.8C |
RLZTE-119.1C | Zener Diode, 9.1V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-119.1C |
RLZTE-1122C | Zener Diode, 22V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-1122C |
RLZTE-1111C | Zener Diode, 11V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-1111C |
RLZTE-1124C | Zener Diode, 24V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1115C vs RLZTE-1124C |
Related Parts for RLZTE-1115C
-
RLZTE-1115AZener Diodes
-
RL254-TRectifier Diodes
-
RM48L530DPGETMicrocontrollers
-
MC34025DWR2GSwitching Regulator or Controllers
-
RHFL4913S15-04VLinear Regulator ICs
-
RM4558LBOperational Amplifiers
-
RM-3.305SPower Supply Modules
-
RF2714-000Non-linear Resistors
-
XC6SLX100-2FGG676CField Programmable Gate Arrays