Part Details for RLZTE-113.9A by ROHM Semiconductor
Overview of RLZTE-113.9A by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for RLZTE-113.9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLZTE-113.9A
|
Avnet Americas | Diode Zener Single 3.9V 500mW 2-Pin LL-34 T/R - Tape and Reel (Alt: RLZTE-113.9A) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for RLZTE-113.9A
RLZTE-113.9A CAD Models
RLZTE-113.9A Part Data Attributes:
|
RLZTE-113.9A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZTE-113.9A
ROHM Semiconductor
Zener Diode, 3.9V V(Z), 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 20 mA |
Alternate Parts for RLZTE-113.9A
This table gives cross-reference parts and alternative options found for RLZTE-113.9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZTE-113.9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZTE-122.7A | Zener Diode, 2.7V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-122.7A |
RLZTE-123.0A | Zener Diode, 3V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-123.0A |
RLZTE-1115A | Zener Diode, 15V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-1115A |
RLZTE-1215A | Zener Diode, 15V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-1215A |
RLZTE-1216A | Zener Diode, 16V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-1216A |
RLZTE-1210A | Zener Diode, 10V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-1210A |
RLZTE-123.9A | Zener Diode, 3.9V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-123.9A |
RLZTE-1136A | Zener Diode, 36V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-1136A |
RLZTE-112.2A | Zener Diode, 2.2V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-112.2A |
RLZTE-126.2A | Zener Diode, 6.2V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-113.9A vs RLZTE-126.2A |