Part Details for RLZTE1133B by ROHM Semiconductor
Overview of RLZTE1133B by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLZTE1133B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | RLZ SERIES ZENER DIODE Zener Diode, 33V V(Z), 2.5%, 0.4W, Silicon, Unidirectional RoHS: Not Compliant | Europe - 12500 |
|
RFQ |